Vishay SISS N-Channel Single MOSFETs, 33.7 A, 80 V Enhancement Mode, 8-Pin P SISS128LDN-T1-UE3
- RS Stock No.:
- 829-346
- Mfr. Part No.:
- SISS128LDN-T1-UE3
- Manufacturer:
- Vishay
N
Get a bulk buy discount
Add 25 more to save MYR45.25
View bulk pricing optionsSubtotal (1 unit)*
MYR5.32
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR5.32 | - |
| 25 - 99 | MYR3.51 | MYR45.25 |
| 100 - 499 | MYR2.07 | MYR325.00 |
| 500 - 999 | MYR2.00 | MYR1,660.00 |
| 1000 + | MYR1.94 | MYR3,380.00 |
*price indicative
- RS Stock No.:
- 829-346
- Mfr. Part No.:
- SISS128LDN-T1-UE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 33.7A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | P | |
| Series | SISS | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0156Ω | |
| Channel Mode | Enhancement Mode | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 13.5nC | |
| Maximum Power Dissipation Pd | 39W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.3mm | |
| Length | 3.3mm | |
| Height | 1.04mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 33.7A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type P | ||
Series SISS | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0156Ω | ||
Channel Mode Enhancement Mode | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 13.5nC | ||
Maximum Power Dissipation Pd 39W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 3.3mm | ||
Length 3.3mm | ||
Height 1.04mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IL
The Vishay high-performance N-Channel MOSFET designed for efficient power management in a Compact package, ensuring reliable operation across various demanding applications.
TrenchFET Gen IV technology enables improved efficiency and thermal performance
Low RDS(on) values, optimising conduction losses during operation
Tested for high reliability with 100% R and UIS stressed units
Robust specifications with a 80V drain-source voltage rating and a maximum current of 33.7A
Related links
- Vishay SISS N-Channel Single MOSFETs 60 V Enhancement Mode, 8-Pin PowerPAK 1212-8SLW SISS862ADN-T1-UE3
- Vishay SISS N-Channel Single MOSFETs 100 V Enhancement Mode, 8-Pin P SISS110DN-T1-GE3
- Vishay SI N-Channel Single MOSFETs 80 V Enhancement Mode, 8-Pin P SIR580DP-T1-UE3
- Vishay SI N-Channel Single MOSFETs 80 V Enhancement Mode, 8-Pin P SIR580LDP-T1-UE3
- Vishay SIR N-Channel Single MOSFETs 80 V Enhancement Mode, 8-Pin P SIR680ADP-T1-UE3
- Vishay SISS N-Channel Single MOSFETs 60 V Enhancement Mode, 8-Pin PowerPAK 1212-8SLW SISS4634LDN-T1-GE3
- Vishay TrenchFET N-Channel Single MOSFETs 70 V Enhancement Mode, 8-Pin PowerPAIR 3 x 3FS SIZF458LDT-T1-UE3
- Vishay SIR N-Channel Single MOSFETs 100 V Enhancement Mode, 8-Pin P SIRS5100EPW-T1-RE3
