Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1200A, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 259-058
- Mfr. Part No.:
- 271141 NZMN4-VEF1200-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR50,719.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR50,719.73 |
*price indicative
- RS Stock No.:
- 259-058
- Mfr. Part No.:
- 271141 NZMN4-VEF1200-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 1200A | |
| Breaking Capacity | 15kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Mount Hole Size | M5 | |
| Height | 207mm | |
| Depth | 401mm | |
| Standards/Approvals | RoHS, UL, VDE 0106 Part 110, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66 | |
| Width | 210mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 35 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 1200A | ||
Breaking Capacity 15kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Mount Hole Size M5 | ||
Height 207mm | ||
Depth 401mm | ||
Standards/Approvals RoHS, UL, VDE 0106 Part 110, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66 | ||
Width 210mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 35 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a premium-grade molded case circuit breaker designed for enhanced protection in industrial applications. Engineered with precision, this three-pole circuit breaker is capable of handling a robust 1200A, ensuring reliable performance even under challenging conditions. With its compact 401mm depth and an impressive weight of 21kg, it seamlessly integrates into various electrical systems, delivering both safety and efficiency. The device adheres to multiple global standards, including RoHS compliance and UL listing, making it ideal for regions with stringent safety requirements. Its innovative electronic release feature allows for swift response to current surges, whilst maintaining the integrity of your circuits. Additionally, this circuit breaker comes equipped with advanced thermal memory settings, enabling it to withstand transient current peaks without compromising its operational capabilities.
Electronic release system for rapid reaction to circuit faults
Designed for optimal performance in both AC-1 and AC-3 applications
Durable construction meets IEC standards for longevity and reliability
Optimised for use in unearthed supply systems, enhancing flexibility
Variable delay time settings accommodate diverse operational demands
Offers multiple mounting options, including DIN rail for easy installation
Recognised by major certifications, ensuring compliance and safety
Minimal maintenance requirements make it cost-effective over time
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 900A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
