Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 15 kA, Fixed

Subtotal (1 unit)*

MYR33,097.84

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR33,097.84

*price indicative

RS Stock No.:
259-049
Mfr. Part No.:
271110 NZMN4-AEF800-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

800A

Breaking Capacity

15kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Mount Hole Size

M5

Height

207mm

Depth

401mm

Width

210mm

Standards/Approvals

IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78

Tripping Mechanism

Electronic

Reset Actuator Type

Rocker Lever

Break Time

35 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller Series NZM moulded case circuit breaker is engineered for durability and precision in electrical protection. Designed specifically for North America, this circuit breaker accommodates three poles and a robust current rating of 800A. It ensures reliable performance while conforming to various safety standards, including RoHS, UL, and IEC/EN 60947, providing peace of mind for installation in demanding environments. With its compact dimensions and optional motor drive feature, it is an ideal solution for branch and feeder circuits in industrial settings. The product's advanced electronic release system enhances operational efficiency, making it indispensable for modern electrical installations aimed at optimising safety and reliability.

Meets international safety standards for added assurance

Compact design integrates seamlessly into panels

Built-in thermal memory ensures accurate overload detection

Provides robust short-circuit protection for enhanced system integrity

Versatile installation options with DIN rail compatibility

Engineered for high operational performance in diverse conditions

Designed for effective heat dissipation, improving reliability

Electronic release system enables precise and swift response to faults

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy