Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 37 kA, Fixed

Subtotal (1 unit)*

MYR34,752.11

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR34,752.11

*price indicative

RS Stock No.:
256-974
Mfr. Part No.:
271116 NZMH4-AEF800-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

800A

Breaking Capacity

37kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Mount Hole Size

M5

Terminal Type

Screw

Depth

401mm

Height

207mm

Standards/Approvals

CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110

Width

210mm

Break Time

35 ms

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Electronic Release

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM 271116 is a robust and reliable electronics solution tailored for enhanced safety and operational efficiency in electrical applications. This three-pole molded case circuit breaker boasts an impressive rated current of 800A, ensuring optimal performance under demanding conditions. Designed particularly for North America, it not only meets the stringent requirements of various international standards but also incorporates advanced electronic release mechanisms for precise trip settings. With an ambient operating temperature range spanning from -25°C to 70°C, this circuit breaker is suitable for diverse environments. Additionally, its compact design and high compliance with safety regulations make it a strategic choice for modern industrial settings, ensuring both functionality and protection against electrical hazards.

Electronic release system for superior accuracy in short-circuit protection

Compliant with RoHS and multiple international safety standards

Designed for easy integration into unearthed supply systems

Capable of operation in challenging environmental conditions

Fixed built-in embedding technique for secure installation

Offers a comprehensive degree of protection to safeguard against dust and moisture

Designed to facilitate system and cable protection efficiently

Adds value with a high mechanical lifespan, making it a cost-effective choice

Provides thermal stability verification, ensuring reliability over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy