Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1.2kA, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 258-416
- Mfr. Part No.:
- 271113 NZMN4-AEF1200-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR48,768.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR48,768.37 |
*price indicative
- RS Stock No.:
- 258-416
- Mfr. Part No.:
- 271113 NZMN4-AEF1200-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 1.2kA | |
| Breaking Capacity | 15kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Mount Hole Size | M5 | |
| Terminal Type | Screw | |
| Width | 210mm | |
| Depth | 401mm | |
| Height | 207mm | |
| Standards/Approvals | CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Electronic Release | |
| Tripping Mechanism | Electronic | |
| Break Time | 35 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 1.2kA | ||
Breaking Capacity 15kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Mount Hole Size M5 | ||
Terminal Type Screw | ||
Width 210mm | ||
Depth 401mm | ||
Height 207mm | ||
Standards/Approvals CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Electronic Release | ||
Tripping Mechanism Electronic | ||
Break Time 35 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM offers unparalleled reliability and efficiency for demanding electrical systems. Designed to accommodate a broad range of applications, this three-pole circuit breaker effectively manages operational currents of up to 1200A, ensuring optimal protection for your electrical installations. Built with intrinsic safety features and compliance with stringent international standards, it ensures dependable performance in even the most challenging environments. Its dimensions and robust design allow for straightforward integration into existing systems, making it the go-to solution for professionals seeking durable and high-performance circuit protection. With the proven expertise of Eaton, this product demonstrates a commitment to quality and innovation, catering specifically to the needs of the North American market.
Advanced electronic release system enhances the precision of operation
Equipped with multiple safety certifications for peace of mind
Designed to withstand extreme operating temperatures
Offers flexible terminal capacity for various conductor sizes
Robust construction meets rigorous corrosion resistance standards
Can be mounted using fixed or DIN rail techniques to fit installation requirements
Provides comprehensive thermal stability for extended service life
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 900A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
