Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR3,531.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,531.98

*price indicative

RS Stock No.:
253-913
Mfr. Part No.:
269206 NZMB2-A20-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

20A

Breaking Capacity

18.5kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Terminal Type

Screw

Height

195mm

Standards/Approvals

IEC 60068-2-78, CSA, CE, IP66, RoHS, IP40, IEC/EN 60947-2, IEC 60068-2-30, DIN EN 50274, UL, VDE 0106 Part 110, IP20

Width

105mm

Depth

149mm

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Thermomagnetic

Tripping Mechanism

Thermomagnetic

COO (Country of Origin):
RO
The Eaton innovative circuit breaker from Eaton's Moeller series is designed for robust performance and reliability, delivering essential protection for electrical systems. Engineered with advanced thermo-magnetic technology, it efficiently balances load demands while safeguarding against short circuits and overloads. The versatile design allows for use in branch circuits and feeder circuits, making it an ideal choice for various applications, including unearthed supply systems. With a compact frame and a focus on thermal stability, this circuit breaker is not only functional but also compliant with key international standards, ensuring peace of mind for installers and users alike. Its extensive compliance certification further underscores Eaton’s commitment to quality and safety, firmly positioning this product as a trusted component in any electrical setup.

Delivers high-end protection for electrical circuits against overloads and short circuits

Designed for seamless integration into branch and feeder circuits

Thermo-magnetic release provides increased reliability under varying load conditions

Complies with multiple international safety standards, ensuring top-tier quality

Compact dimensions allow for easy installation in constrained spaces

Offers an IP20 rating, ensuring adequate protection in its usage environment

Supports various mounting options, enhancing installation flexibility

Incorporates features that favour thermal stability for long-term operation

Designed with usability in mind, featuring easily accessible controls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy