Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR3,995.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,995.79

*price indicative

RS Stock No.:
253-898
Mfr. Part No.:
269163 NZMB2-AF90-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

90A

Breaking Capacity

18.5kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Terminal Type

Screw

Width

105mm

Standards/Approvals

RoHS, VDE 0106 Part 110, IEC 60068-2-30, IP66, IP40, IEC 60068-2-78, CSA, DIN EN 50274, CE, IP20, UL, IEC/EN 60947-2

Depth

149mm

Height

195mm

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Thermomagnetic

Tripping Mechanism

Thermomagnetic

COO (Country of Origin):
RO
The Eaton Moeller series NZM is a top-tier molded case circuit breaker designed for optimal performance in electrical systems. Engineered specifically for the demanding North American market, this device showcases a robust 90A rating and three-pole configuration, providing secure protection for various applications. Whether ensuring safety in branch circuits or feeder circuits, it combines advanced thermomagnetic technology with compliance to international standards, making it an ideal choice for modern electrical installations. With an array of features tailored for efficiency and reliability, this circuit breaker stands out as a crucial element in any electrical distribution strategy, allowing for seamless integration without compromising safety or effectiveness.

Thermomagnetic release system for dependable operation

Designed for fixed installations with optional DIN rail mounting

Meets RoHS compliance and multiple international certifications

Optimised for use in unearthed supply systems up to 440V

Robust protection against electric shock with high ingress protection ratings

Short-circuit breaking capacity reduces outage risks

Efficient heat dissipation ensures lasting performance

Lightweight yet durable construction for easy handling during installation

Built to endure high electrical and mechanical operational demands

Comprehensive protection for various industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy