Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 5 kA
- RS Stock No.:
- 246-845
- Mfr. Part No.:
- 191581 NZMN3-MX350-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR14,790.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,790.79 |
*price indicative
- RS Stock No.:
- 246-845
- Mfr. Part No.:
- 191581 NZMN3-MX350-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 350A | |
| Breaking Capacity | 5kA | |
| Terminal Type | Screw | |
| Depth | 260mm | |
| Height | 346mm | |
| Width | 185mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 350A | ||
Breaking Capacity 5kA | ||
Terminal Type Screw | ||
Depth 260mm | ||
Height 346mm | ||
Width 185mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM molded case circuit breaker combines advanced protection with practical design, ideal for applications demanding reliability and efficiency. Engineered to accommodate high current loads, this circuit breaker ensures optimal safety in unearthed supply systems up to 690 V. The innovative electronic release system provides rapid response to overloads and short-circuits, safeguarding electrical systems against potential hazards. Its compact dimensions, alongside robust thermal performance, contribute to a streamlined installation process and help maintain system integrity. With a high tolerance to varied environments, the NZM series is meticulously crafted to meet stringent compliance standards, making it a trusted choice for professionals seeking durability in electrical circuits.
Offers a rated current capability of up to 350 A for robust performance
Designed with advanced thermal protection to reduce operational risks
Incorporates electronic controls for precise short-circuit protection
Features a compact design for improved space efficiency in installations
Equipped with flexible terminal capacities for various conductor types
Supports a wide temperature range, ensuring reliability in diverse environments
Includes a high degree of protection against direct contact, enhancing operational safety
Meets international certification standards, ensuring compliance and trust
Designed for ease of maintenance, simplifying upkeep and operations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
