Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA, Plug-in
- RS Stock No.:
- 231-657
- Mfr. Part No.:
- 110852 NZMH3-VE250-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR23,356.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23,356.49 |
*price indicative
- RS Stock No.:
- 231-657
- Mfr. Part No.:
- 110852 NZMH3-VE250-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 9kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Height | 346mm | |
| Width | 185mm | |
| Depth | 260mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 9kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Height 346mm | ||
Width 185mm | ||
Depth 260mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton circuit breaker is a robust solution for ensuring electrical safety and reliability in demanding environments. Designed for ease of use and advanced functionality, The Eaton Moeller series NZM Molded Case Circuit Breaker offers an effective response to short circuits and overload conditions. With a three-pole structure and a nominal current rating of 250A, this product guarantees superior performance across a variety of applications. Its withdrawable design and compatibility with various terminal types ensure adaptability to different installations. The integration of modern features such as adjustable delay settings and enhanced thermal stability makes this circuit breaker a crucial component for any electrical system requiring both protection and flexibility. Experience peace of mind with a breaker that meets rigorous safety standards while providing a user-friendly interface for installers and operators alike.
Three-pole design ensures reliable multi-phased protection
Adjustable time delay settings provide customisable protection
Withdrawable unit allows for easier maintenance and replacement
Enhanced thermal stability supports a broad range of operating conditions
Electronic release system ensures accurate and fast tripping
Robust construction meets stringent electromagnetic compatibility requirements
Prevents overheating with effective heat dissipation characteristics
Versatile terminal options support various installation configurations
Designed to handle high short-circuit breaking capacities for maximum safety
Suitable for use in corrosive and challenging environments
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Plug-in
