Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 229-635
- Mfr. Part No.:
- 107821 NZMH2-AF100-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR5,856.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,856.09 |
*price indicative
- RS Stock No.:
- 229-635
- Mfr. Part No.:
- 107821 NZMH2-AF100-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Standards/Approvals | UL 489 UL CSA (File . 086) ULCSA CSA (Class . 1401) IEC 60947 CSAC. . 509 IEC UL IECEN 60947 CE UL CSA | |
| Width | 105mm | |
| Depth | 149mm | |
| Height | 195mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Standards/Approvals UL 489 UL CSA (File . 086) ULCSA CSA (Class . 1401) IEC 60947 CSAC. . 509 IEC UL IECEN 60947 CE UL CSA | ||
Width 105mm | ||
Depth 149mm | ||
Height 195mm | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton NZM moulded case circuit breaker embodies cutting-edge technology, ensuring reliable circuit protection in diverse applications. Designed for optimal performance, this circuit breaker is engineered to handle heavy loads while safeguarding electrical systems from overloads and short circuits. Its robust construction and compliance with international standards make it a trusted solution for both industrial and commercial environments. The advanced thermomagnetic release mechanism ensures swift response to electrical faults, while the innovative design accommodates various mounting methods for convenience. With a focus on safety and efficiency, this circuit breaker stands out in its class, providing peace of mind for users while ensuring compliance with essential regulations.
Thermomagnetic release mechanism for enhanced reliability
Customised compact design fits seamlessly into various electrical panels
Versatile mounting options ensure adaptability across multiple applications
Intricate short-circuit protection safeguarding electrical systems
Outstanding operational integrity under demanding conditions
Excellent compliance with international safety standards
Robust construction designed for long-lasting performance
User-friendly design simplifies maintenance and installation
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
