Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR16,984.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR16,984.99

*price indicative

RS Stock No.:
229-500
Mfr. Part No.:
111659 NZMN3-VE400-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

400A

Breaking Capacity

5kA

Mount Type

Fixed

Rated DC Voltage

60V dc

Terminal Type

Box

Standards/Approvals

IEC/EN 60947, RoHS

Width

140mm

Height

275mm

Depth

166mm

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton Moeller series NZM is a state-of-the-art moulded case circuit breaker meticulously engineered for superior performance and reliability. This product stands out due to its electronic release system, which ensures swift and precise operational response in the event of overcurrent or short-circuit conditions. Designed for three-pole configurations, it is rated for 400A continuous current, making it ideal for robust electrical systems where high capacity is essential. With a voltage rating of up to 690V, this circuit breaker caters to a variety of applications, including unearthed supply systems. Alongside its impressive technical specifications, the NZM breaker incorporates adjustable time delay settings and a wide terminal capacity, enabling easy integration into existing setups while ensuring safety and compliance with international standards.

Equipped with an electronic release for prompt fault detection and intervention

Designed with a robust three-pole configuration for extensive applications

Offers adjustable time delay settings to manage current peaks effectively

Adaptable to a wide range of terminal capacities for versatile connectivity

Meets rigorous compliance standards for enhanced security in electrical installations

Incorporates advanced thermal management systems to maintain operational integrity

Features a comprehensive degree of protection ensuring durability in various environments

Incorporates flexible mounting options simplifying the installation process

High short-circuit breaking capacity enhances safety in critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy