Eaton Moeller 278693 Miniature Circuit Breaker, 1-Pole, 10A, Type D, 240V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 282-7133
- Distrelec Article No.:
- 300-78-796
- Mfr. Part No.:
- 278693 FAZ-D10/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR380.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR380.65 |
*price indicative
- RS Stock No.:
- 282-7133
- Distrelec Article No.:
- 300-78-796
- Mfr. Part No.:
- 278693 FAZ-D10/1N
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 10kA | |
| Range | Moeller | |
| Series | 278693 | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 61373, RoHS conform, EN45545-2 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 10kA | ||
Range Moeller | ||
Series 278693 | ||
IP Rating IP20 | ||
Standards/Approvals IEC 61373, RoHS conform, EN45545-2 | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 36mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is a type of switchgear commonly used in industrial and advanced commercial applications. It's designed to protect electrical circuits from overloads and short circuits, ensuring the safety and reliability of the electrical system.
RoHS conform
CE marking
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 240V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
