Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 10A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-194
- Mfr. Part No.:
- 241055 FAZT-D10/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR591.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR591.55 |
*price indicative
- RS Stock No.:
- 254-194
- Mfr. Part No.:
- 241055 FAZT-D10/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Height 75.5mm | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker, specifically from the Moeller series xEffect range, offers exceptional performance and reliability. Designed for industrial and advanced commercial applications, this device ensures optimal safety and compliance with high standards. With its robust construction and thoughtful engineering, it effectively manages electrical loads while safeguarding against overload and short circuits. The compact design eases integration into existing systems, while its precise tripping characteristic guarantees enhanced protection tailored to your specific needs. Whether in harsh environments or regular settings, this breaker stands out with its resilience, making it a trusted choice for professionals seeking high quality electrical solutions.
Optimized for use in various industrial applications
Supports up to 25 kA short circuit breaking capacity for superior protection
Engineered with a current limiting class for enhanced safety
Designed to be user friendly with quick attachment options for installation
Features finger and hand touch safe terminal protection to minimize hazards
Provides comprehensive certifications conforming to international standards
The ambient operating temperature range supports diverse operating conditions
Offers multiple mounting positions for installation flexibility
Includes twin purpose terminals for enhanced connectivity options
Resistant to electromagnetic interference ensuring stable performance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 240V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton Moeller 278693 Miniature Circuit Breaker 10A 240V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 7.5 kA Breaking Capacity
