Legrand DX3 DX3 Circuit Breaker, 2-Pole, 63A, Type F, 230V ac AC, 400 V dc DC, 6 kA Breaking Capacity
- RS Stock No.:
- 266-1355
- Mfr. Part No.:
- 410576
- Manufacturer:
- Legrand
Subtotal (1 unit)*
MYR5,502.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,502.33 |
*price indicative
- RS Stock No.:
- 266-1355
- Mfr. Part No.:
- 410576
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 2 | |
| Product Type | Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type F | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 400V dc | |
| Mount Type | Side | |
| Breaking Capacity | 6kA | |
| Range | DX3 | |
| Series | DX3 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 62423 (F type), IEC 61009-1 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 2 | ||
Product Type Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type F | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 400V dc | ||
Mount Type Side | ||
Breaking Capacity 6kA | ||
Range DX3 | ||
Series DX3 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC 62423 (F type), IEC 61009-1 | ||
- COO (Country of Origin):
- IT
The Legrand DX³ adaptable differential block for modular circuit breaker providing protection of people against direct and indirect contact and protection of installations against insulation faults.
Rated current 63A
Type F
Mounts on the right of circuit breakers and disconnectors
Related links
- Legrand DX3 DX3 Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 16A 400V ac AC 6 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 32A 400V ac AC 6 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 20A 400V ac AC 6 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 63A 400V ac AC, 400 V dc DC
- Legrand DX3 DX3 Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 10A 230V ac AC 25 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
