Legrand DX3 DX3 Circuit Breaker, 1-Pole, 10A, Type Z, 230V ac AC, 400 V dc DC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR677.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR677.30

*price indicative

RS Stock No.:
266-1345
Mfr. Part No.:
409901
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Circuit Breaker

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type Z

Rated AC Voltage

230V ac

Rated DC Voltage

400V dc

Breaking Capacity

25kA

Mount Type

DIN Rail

Range

DX3

Series

DX3

Terminal Type

Screw

IP Rating

IP20

Width

17.8mm

Standards/Approvals

RoHS, REACH

Depth

77.8mm

Height

94.8mm

COO (Country of Origin):
IT
The Legrand DX, single-pole thermal-magnetic modular circuit breaker with fully apparent breaking for the control, protection and isolation of electrical circuits. It is fitted with a label holder for quick and easy visual identification of the protected circuit, immediate visual indication of the ON and OFF status on the handle in green and red.

Gray color

Halogen free

IK02 impact resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy