Legrand DX3 DX3 Circuit Breaker, 1-Pole, 3A, Type AC, 230V ac AC, 400 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 266-1359
- Mfr. Part No.:
- 411364
- Manufacturer:
- Legrand
Subtotal (1 unit)*
MYR3,085.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,085.63 |
*price indicative
- RS Stock No.:
- 266-1359
- Mfr. Part No.:
- 411364
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type AC | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 400V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Flush | |
| Range | DX3 | |
| Series | DX3 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 3A | ||
Tripping Characteristics Type AC | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 400V dc | ||
Breaking Capacity 10kA | ||
Mount Type Flush | ||
Range DX3 | ||
Series DX3 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand DX, uni + neutral modular monobloc differential circuit breaker, for control, protection, isolation of electrical circuits, protection of persons and protection of installations against insulation faults.
IP20 protection class
Neutral conductor connected simultaneously
Related links
- Legrand DX3 DX3 Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 10A 230V ac AC 25 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 63A 230V ac AC 6 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 16A 400V ac AC 25 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 32A 400V ac AC 6 kA Breaking Capacity
