Legrand DX3 DX3 Circuit Breaker, 4-Pole, 32A, Type C, 400V ac AC, 400 V dc DC, 6 kA Breaking Capacity
- RS Stock No.:
- 266-1317
- Mfr. Part No.:
- 406913
- Manufacturer:
- Legrand
Subtotal (1 unit)*
MYR1,333.17
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,333.17 |
*price indicative
- RS Stock No.:
- 266-1317
- Mfr. Part No.:
- 406913
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 400V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | DX3 | |
| Series | DX3 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 88.9mm | |
| Depth | 77.8mm | |
| Width | 53.4mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 400V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range DX3 | ||
Series DX3 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 88.9mm | ||
Depth 77.8mm | ||
Width 53.4mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TR
The Legrand DX, four-pole thermal-magnetic modular circuit breaker with fully apparent breaking for the control, protection and isolation of electrical circuits, it is output protection high input and low output by screw terminals.
Gray color
IP20 protection class
Halogen free
Related links
- Legrand DX3 DX3 Circuit Breaker 32A 400V ac AC 50 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 16A 400V ac AC 6 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 20A 400V ac AC 6 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 25A 400V ac AC 25 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 20A 400V ac AC 25 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 63A 230V ac AC 6 kA Breaking Capacity
