Legrand DX3 DX3 Circuit Breaker, 4-Pole, 20A, Type C, 400V ac AC, 400 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 266-1343
- Mfr. Part No.:
- 409795
- Manufacturer:
- Legrand
Subtotal (1 unit)*
MYR2,552.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,552.94 |
*price indicative
- RS Stock No.:
- 266-1343
- Mfr. Part No.:
- 409795
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 400V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | DX3 | |
| Series | DX3 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 77.8mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 70.8mm | |
| Height | 94.8mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 400V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range DX3 | ||
Series DX3 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 77.8mm | ||
Standards/Approvals RoHS, REACH | ||
Width 70.8mm | ||
Height 94.8mm | ||
- COO (Country of Origin):
- IT
The Legrand DX, four-pole thermal-magnetic modular circuit breaker with fully apparent breaking for the control, protection and isolation of electrical circuits. Receives auxiliaries, all motorized controls and DX accessories and accepts adaptable differential blocks, terminals protected against touching IP20, wired device.
IK02 impact resistance
Gray color
Related links
- Legrand DX3 DX3 Circuit Breaker 20A 400V ac AC 6 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 25A 400V ac AC 25 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 2A 400V ac AC 25 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 16A 400V ac AC 25 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 10A 400V ac AC 25 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 10A 230V ac AC 25 kA Breaking Capacity
