Legrand DX3 DX3 Circuit Breaker, 4-Pole, 20A, Type D, 400V ac AC, 400 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,500.13

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,500.13

*price indicative

RS Stock No.:
266-1336
Mfr. Part No.:
408127
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Poles

4

Product Type

Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

400V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

DX3

Series

DX3

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

REACH, RoHS

Width

70.8mm

Height

94.8mm

Depth

77.8mm

COO (Country of Origin):
TR
The Legrand DX, four-pole thermal-magnetic modular circuit breaker with fully apparent breaking for the control, protection and isolation of electrical circuits, it is output protection high input and low output by screw terminals.

Gray color

IP20 protection class

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy