Legrand DX3 DX3 Circuit Breaker, 2-Pole, 2A, Type D, 400V ac AC, 400 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,112.69

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,112.69

*price indicative

RS Stock No.:
266-1327
Mfr. Part No.:
408009
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Poles

2

Product Type

Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

400V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

DX3

Series

DX3

Terminal Type

Screw

IP Rating

IP20

Width

35.4mm

Height

94.8mm

Depth

77.8mm

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
IT
The Legrand DX, bipolar magneto thermal modular circuit breaker with fully apparent breaking for the control, protection and isolation of electrical circuits. Fitted with a label holder for quick and easy visual identification of the protected circuit, immediate visual indication of the ON and OFF status on the handle in green and red.

Gray color

IK02 impact resistance

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy