Legrand DX3 DX3 Circuit Breaker, 3-Pole, 25A, Type D, 400V ac AC, 400 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 266-1332
- Mfr. Part No.:
- 408061
- Manufacturer:
- Legrand
Subtotal (1 unit)*
MYR1,490.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,490.92 |
*price indicative
- RS Stock No.:
- 266-1332
- Mfr. Part No.:
- 408061
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 400V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | DX3 | |
| Series | DX3 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | REACH, RoHS | |
| Height | 94.8mm | |
| Depth | 77.8mm | |
| Width | 53.1mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 400V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range DX3 | ||
Series DX3 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals REACH, RoHS | ||
Height 94.8mm | ||
Depth 77.8mm | ||
Width 53.1mm | ||
- COO (Country of Origin):
- IT
The Legrand DX, three-pole thermal-magnetic circuit breaker with fully apparent breaking for control, protection and isolation of electrical circuits. Receives DX³ auxiliaries and accessories and accepts adaptable differential blocks, terminals protected against touching IP20, wired device.
IK02 impact resistance
Gray color
Related links
- Legrand DX3 DX3 Circuit Breaker 25A 400V ac AC 25 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
