Legrand DX3 DX3 Circuit Breaker, 3-Pole, 10A, Type D, 400V ac AC, 400 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 266-1334
- Mfr. Part No.:
- 408067
- Manufacturer:
- Legrand
Subtotal (1 unit)*
MYR1,124.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,124.68 |
*price indicative
- RS Stock No.:
- 266-1334
- Mfr. Part No.:
- 408067
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 3 | |
| Product Type | Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 400V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | DX3 | |
| Series | DX3 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 77.8mm | |
| Height | 88.9mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 53.4mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 3 | ||
Product Type Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 400V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range DX3 | ||
Series DX3 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 77.8mm | ||
Height 88.9mm | ||
Standards/Approvals RoHS, REACH | ||
Width 53.4mm | ||
- COO (Country of Origin):
- TR
The Legrand DX, three-pole thermal-magnetic modular circuit breaker with fully visible breaking for control, protection and isolation of electrical circuits, it equipped with a label holder for quick and easy visual identification of the protected circuit, immediate visual indication of the ON and OFF status on the handle in green and red.
Gray color
IP20 protection class
Halogen free
Related links
- Legrand DX3 DX3 Circuit Breaker 10A 400V ac AC 25 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
