Legrand DX3 DX3 Circuit Breaker, 4-Pole, 63A, Type C, 400V ac AC, 400 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 266-1323
- Mfr. Part No.:
- 407904
- Manufacturer:
- Legrand
Subtotal (1 unit)*
MYR3,115.17
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,115.17 |
*price indicative
- RS Stock No.:
- 266-1323
- Mfr. Part No.:
- 407904
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 4 | |
| Product Type | Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 400V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | DX3 | |
| Series | DX3 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 70.8mm | |
| Height | 94.8mm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 77.8mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 4 | ||
Product Type Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 400V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range DX3 | ||
Series DX3 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 70.8mm | ||
Height 94.8mm | ||
Standards/Approvals REACH, RoHS | ||
Depth 77.8mm | ||
- COO (Country of Origin):
- IT
The Legrand DX, four-pole thermal-magnetic modular circuit breaker with fully apparent breaking for the control, protection and isolation of electrical circuits. Receives DX³ auxiliaries and accessories and accepts adaptable differential blocks, terminals protected against touching IP20, wired device.
IK02 impact resistance
Gray color
Halogen free
Related links
- Legrand DX3 DX3 Circuit Breaker 63A 230V ac AC 6 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 63A 400V ac AC, 400 V dc DC
- Legrand DX3 DX3 Circuit Breaker 25A 400V ac AC 25 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 20A 400V ac AC 25 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 16A 400V ac AC 6 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 32A 400V ac AC 6 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 20A 400V ac AC 6 kA Breaking Capacity
