Legrand DX3 DX3 Circuit Breaker, 4-Pole, 63A, Type AC, 400V ac AC, 400 V dc DC
- RS Stock No.:
- 266-1364
- Mfr. Part No.:
- 411669
- Manufacturer:
- Legrand
Subtotal (1 unit)*
MYR3,446.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,446.14 |
*price indicative
- RS Stock No.:
- 266-1364
- Mfr. Part No.:
- 411669
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 4 | |
| Product Type | Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type AC | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 400V dc | |
| Mount Type | DIN Rail | |
| Range | DX3 | |
| Series | DX3 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 4 | ||
Product Type Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type AC | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 400V dc | ||
Mount Type DIN Rail | ||
Range DX3 | ||
Series DX3 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- FR
The Legrand DX³-ID four pole modular differential switch detects current leakage due to insulation faults immediately cuts the power supply to the circuit concerned in the event of accidental contact with the current.
Rated current 63A
TypeAC
Complies with standard NF EN 61008-1
Related links
- Legrand DX3 DX3 Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 63A 230V ac AC 6 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 16A 400V ac AC 25 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 32A 400V ac AC 6 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 10A 400V ac AC 25 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
