Schneider Electric Resi9 Resi9 Miniature Circuit Breaker, 2-Pole, 32A, Thermal Magnetic, 230V ac AC, 3 kA Breaking

N

Subtotal (1 unit)*

MYR99.91

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR99.91

*price indicative

RS Stock No.:
865-922
Mfr. Part No.:
R9PFC632W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

32A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

230V ac

Breaking Capacity

3kA

Mount Type

DIN Rail

Range

Resi9

Series

Resi9

Terminal Type

Tunnel

IP Rating

IP20, IP40

Standards/Approvals

RoHS

Depth

76mm

Width

18mm

Height

82mm

Product Condition

Repacked

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker offers robust protection for electrical distribution systems, featuring a thermal-magnetic trip unit and ensuring reliable performance under standard operating conditions.

Complies with EN/IEC 60898-1 for ensured safety

Features a thermal-magnetic trigger for optimal performance

Has a breaking capacity of 3000 A Icn at 230 V AC 50 Hz

Designed for 1P + N pole configuration for versatile installations

1

26


38

64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy