Schneider Electric Resi9 Resi9 Miniature Circuit Breaker, 2-Pole, 20A, Thermal Magnetic, 230V ac AC, 3 kA Breaking

N

Subtotal (1 unit)*

MYR498.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR498.19

*price indicative

RS Stock No.:
865-503
Mfr. Part No.:
R9ECT620W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Breaking Capacity

3kA

Range

Resi9

Series

Resi9

Terminal Type

Tunnel

IP Rating

IP20, IP40

Depth

87mm

Width

36mm

Standards/Approvals

RoHS

Height

86mm

Product Condition

Repacked

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker offers robust protection for electrical distribution systems, featuring a thermal-magnetic trip unit and ensuring reliable performance under standard operating conditions.

1P + N configuration with an operational voltage of 250 V AC, ensuring compatibility with standard systems

Rated current of 20 A, providing robust protection for electrical circuits

Complies with EN 61095 standards, guaranteeing quality and safety

Manual and remote control types enhance operational flexibility

1

26


45

71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy