Schneider Electric Resi9 Resi9 Miniature Circuit Breaker, 2-Pole, 10A, Thermal Magnetic, 230V ac AC, 3 kA Breaking
- RS Stock No.:
- 865-918
- Mfr. Part No.:
- R9PFC610W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR72.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR72.25 |
*price indicative
- RS Stock No.:
- 865-918
- Mfr. Part No.:
- R9PFC610W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 3kA | |
| Mount Type | DIN Rail | |
| Range | Resi9 | |
| Series | Resi9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Height | 82mm | |
| Depth | 76mm | |
| Width | 18mm | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 3kA | ||
Mount Type DIN Rail | ||
Range Resi9 | ||
Series Resi9 | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Height 82mm | ||
Depth 76mm | ||
Width 18mm | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker offers robust protection for electrical distribution systems, featuring a thermal-magnetic trip unit and ensuring reliable performance under standard operating conditions.
1P+N configuration ensures dual protection
Rated current of 10A at 30°C complies with EN/IEC 60898
Thermal-magnetic trigger technology for enhanced performance
Supports a breaking capacity of 3000 A Icn at 230 V
1
26
32
58
Related links
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 32A 230V ac AC, 3 kA Breaking
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 2A 230V ac AC, 3 kA Breaking
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 20A 230V ac AC, 3 kA Breaking
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 16A 230V ac AC, 3 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 230V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 230V ac AC 10 kA
