Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 16A, Type C, 440V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 254-321
- Mfr. Part No.:
- 240861 FAZT-C16/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR880.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR880.58 |
*price indicative
- RS Stock No.:
- 254-321
- Mfr. Part No.:
- 240861 FAZT-C16/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EAN, EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947, IECEN 6149, RoHS | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EAN, EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947, IECEN 6149, RoHS | ||
Height 75.5mm | ||
Depth 80mm | ||
Width 36mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker (MCB) is engineered to provide exceptional protection for both industrial and advanced commercial applications. With its robust two pole design and a tripping characteristic of C, this MCB ensures reliable performance for various electrical systems. Tailored for operation at a rated current of 16 A, it combines cutting edge technology with user friendly features. The Eaton FAZ T is designed to withstand demanding conditions, boasting an ambient temperature range from 25 °C to a maximum of 75 °C. The dimensions of the device allow for easy installation and integration into existing switchgear, providing essential safety and efficiency. This MCB is ideal for panel builders seeking assurance that their systems meet the highest standards of performance and reliability, making it a valuable asset in any electrical setup.
Compact design facilitates convenient mounting and space saving in electrical panels
Quick attachment method enables easy installation on top hat rails
Complies with international standards for enhanced reliability in various environments
Dual purpose terminals accommodate a wide range of conductor cross sections for flexible installation
Meets high ratings for short circuit breaking capacity to safeguard equipment
Equipped with certifications to ensure compliance with safety regulations
Designed for an operational lifespan of up to 10000 mechanical operations
Optimised heat dissipation characteristics for maintaining operational efficiency
IP20 rated for protection against solid foreign objects greater than 125 mm
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 230V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 440V ac AC 25 kA Breaking Capacity
