Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 16A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 240-577
- Mfr. Part No.:
- 102210 FAZ-C16/2-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR933.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR933.13 |
*price indicative
- RS Stock No.:
- 240-577
- Mfr. Part No.:
- 102210 FAZ-C16/2-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 35.4mm | |
| Standards/Approvals | CE IEC EN 60947-2 CSA UL, CSA C22.2 No. 5 IEC 60947-2 EN45545-2 IEC 61373, CSA UL UL 489 CSA CSA-C22.2 No. 5-09 UL UL 489 | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 35.4mm | ||
Standards/Approvals CE IEC EN 60947-2 CSA UL, CSA C22.2 No. 5 IEC 60947-2 EN45545-2 IEC 61373, CSA UL UL 489 CSA CSA-C22.2 No. 5-09 UL UL 489 | ||
Height 75.5mm | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series designed for robust performance in industrial and advanced commercial environments, exemplifies reliability and safety. The device integrates current limiting features that enhance its ability to minimise electrical faults, providing peace of mind for professionals. Its compact design, including a built in depth of 70.5 mm and width of 105 mm, allows for easy installation in various settings.
Current limiting functionality reduces the risk of electrical faults
Integrated protection features provide enhanced safety
Compact dimensions facilitate simple installation
Compliance with international standards for added assurance
Compatible with top hat rail mounting methods
Robust enclosure ensures durability in demanding environments
Wide operating temperature range supports various applications
Finger safe terminals enhance user safety during installation
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
