Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 16A, Type C, 440V ac AC, 250 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 257-817
- Mfr. Part No.:
- 279140 FAZ-C16/2-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,451.19
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,451.19 |
*price indicative
- RS Stock No.:
- 257-817
- Mfr. Part No.:
- 279140 FAZ-C16/2-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 250V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 36mm | |
| Height | 80mm | |
| Width | 75.5mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 250V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Depth 36mm | ||
Height 80mm | ||
Width 75.5mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is expertly designed for DC applications, providing exceptional safety and reliability. This miniature circuit breaker combines advanced technology with compact dimensions, making it a perfect choice for demanding installations. With a robust two pole configuration and a tripping characteristic of C, it guarantees precise overload and short circuit protection up to a rated operational current of 16 A. This high performance device features excellent insulation and withstand voltage ratings, ensuring longevity and performance consistency.
Dual pole configuration optimises electrical protection
Robust insulation ratings enhance safety and durability
Enhanced mechanical attributes provide added reliability
Versatile mounting options accommodate various installation settings
Designed for simplicity of operation and maintenance
Meets rigorous international standards for quality assurance
Dual transverse terminals facilitate easy wiring
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 16A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 25 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 440V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 10 kA Breaking Capacity
