Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 16A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 255-798
- Mfr. Part No.:
- 241034 FAZT-C16/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR529.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR529.57 |
*price indicative
- RS Stock No.:
- 255-798
- Mfr. Part No.:
- 241034 FAZT-C16/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | IECEN 60947, RoHS, EN45545, IEC 617 | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals IECEN 60947, RoHS, EN45545, IEC 617 | ||
Width 36mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB is a robust and reliable miniature circuit breaker designed for industrial and advanced commercial applications. Engineered with precision, this single pole + N device combines safety and efficiency, making it an essential choice for switchgear. With a tripping characteristic of C and a rated current of 16 A, it ensures effective protection against overloads and short circuits. This product not only meets but exceeds global compliance standards, including RoHS and IEC/EN regulations, reflecting Eaton's commitment to high quality manufacturing and innovation. Its compact design, measuring 80 mm in length, fits seamlessly into standard enclosures while its IP20 protection degree guarantees safety from accidental contact. The Eaton xEffect series is thoughtfully developed for ease of installation and maintenance, ensuring that users benefit from seamless operation and enduring performance.
Certification compliant with RoHS and IEC/EN standards
Designed for quick attachment to standard top hat rails
Finger and hand touch safe terminal protection enhances user safety
Built for resilience with a mechanical lifespan of up to 10000 operations
Achieves superior short circuit breaking capability up to 25 kA
Flexible mounting options adapt to various installation needs
Lightweight design facilitates easy handling and installation
Special features include current limiting class 3 for enhanced protection
Optimised for temperature resilience functioning effectively from 25 °C to 75 °C
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 230V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 7.5 kA Breaking Capacity
