Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 16A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-703
- Mfr. Part No.:
- 102130 FAZ-C16/1-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR373.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR373.81 |
*price indicative
- RS Stock No.:
- 248-703
- Mfr. Part No.:
- 102130 FAZ-C16/1-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 17.7mm | |
| Standards/Approvals | CSA, CE, CSA-C22.2 No. 5-09, EN45545-2, IEC 60947-2, IEC 61373, IEC EN 60947-2, UL, UL 489 | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 17.7mm | ||
Standards/Approvals CSA, CE, CSA-C22.2 No. 5-09, EN45545-2, IEC 60947-2, IEC 61373, IEC EN 60947-2, UL, UL 489 | ||
Depth 70.5mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed for both industrial and advanced commercial applications, ensuring reliability and efficiency in power distribution. Built with a robust frame and a compact design, it delivers protection to electrical circuits from overloads and short circuits effectively. The device features a C tripping characteristic, making it suitable for handling higher surge currents.
Sleek form factor allows for efficient space utilisation
Equipped with twin purpose terminals for versatile connections
Compatible with a wide range of conductor cross sections
Provides comprehensive protection from electrical faults
Simple installation on top hat rails for convenient setup
Ensures safe operation with finger and hand touch safe terminals
Specially formulated to withstand harsh environmental conditions
Engineered to offer maximum operational safety and performance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
