Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 32A, Type B, 230V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 247-760
- Mfr. Part No.:
- 141907 FAZT-B32/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR273.62
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR273.62 |
*price indicative
- RS Stock No.:
- 247-760
- Mfr. Part No.:
- 141907 FAZT-B32/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545, IEC 617, IECEN 60947, RoHS | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 17.7mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN45545, IEC 617, IECEN 60947, RoHS | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 17.7mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for reliability and efficiency in a variety of applications. This single pole device is designed with a B tripping characteristic, making it ideal for use in advanced commercial environments. With a rated current of 32 A, it effectively safeguards electrical circuits by providing overcurrent protection. Each unit features compact dimensions, allowing for easy installation within limited spaces. Its robust construction ensures compliance with international standards, offering peace of mind for users. The device incorporates modern technology to manage heat dissipation effectively, enhancing its operational lifespan while maintaining a high level of performance. Whether integrated into industrial systems or commercial installations, this circuit breaker promises to deliver the durability and performance required in today's demanding environments.
Compact design facilitates easy installation
B tripping characteristic ensures compatibility with a range of applications
Offers overcurrent protection to safeguard delicate circuits
Compliant with RoHS and IEC/EN standards for quality assurance
Quick attachment method simplifies mounting on top hat rails
Rated impulse withstand voltage of 4 kV protects against surges
Temperature rise calculations are supported with detailed data
Finger and hand touch safety for enhanced user protection
Designed for an operational lifespan of 4000 electrical cycles
Environmental and installation flexibility with a wide voltage rating
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 230V ac AC 15 kA Breaking Capacity
