Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 32A, Type C, 230V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 247-573
- Mfr. Part No.:
- 141909 FAZT-C32/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR382.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR382.02 |
*price indicative
- RS Stock No.:
- 247-573
- Mfr. Part No.:
- 141909 FAZT-C32/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Width | 17.7mm | |
| Standards/Approvals | RoHS, IECEN 60947, IEC 617, EN45545 | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Width 17.7mm | ||
Standards/Approvals RoHS, IECEN 60947, IEC 617, EN45545 | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from the Moeller xEffect series excels in ensuring safety and efficiency in your electrical installations. Designed for industrial and advanced commercial applications, it seamlessly integrates into your switchgear setup, offering robust protection against overloads and short circuits. With a compact design, it fits easily into standard mounting systems, optimising space while delivering reliable performance. Its C tripping characteristic accommodates various load types, making it versatile for different operational environments. The device has been built with high quality materials, ensuring a durable lifespan with frequent operational duties, while adhering to strict compliance regulations.
Compact dimensions facilitate easy installation in tight spaces
High rated operational current capacity supports substantial electric loads
Temperature rise calculations are supported with comprehensive heat dissipation data
Designed for quick attachment to standard top hat rails ensuring fast setup
Robust aluminium busbar material enhances overall durability
Engineered to meet essential safety standards minimising the risk of electric shock
Multiple operational voltages allow versatile applications across different installations
Exceptional short circuit breaking capability ensures maximum protection
Optimised for ambient conditions with an extensive operational temperature range
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 230V ac AC 7.5 kA Breaking Capacity
