Eaton xEffect Eaton Moeller Miniature Circuit Breaker, 4-Pole, 25A, Type B, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 240-260
- Mfr. Part No.:
- 174533 AZ-4-B25
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,398.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,398.53 |
*price indicative
- RS Stock No.:
- 240-260
- Mfr. Part No.:
- 174533 AZ-4-B25
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | Eaton Moeller | |
| IP Rating | IP20 | |
| Width | 108mm | |
| Height | 90mm | |
| Depth | 75mm | |
| Standards/Approvals | EAN, EN45545, EN 6000:018, EN 60947:017, EN 609471:007, IEC 617, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series Eaton Moeller | ||
IP Rating IP20 | ||
Width 108mm | ||
Height 90mm | ||
Depth 75mm | ||
Standards/Approvals EAN, EN45545, EN 6000:018, EN 60947:017, EN 609471:007, IEC 617, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect combines advanced technology and robust engineering to deliver reliable protection and performance in demanding environments. Capable of supporting a maximum operational current of 25 A, this device is engineered to handle fluctuating electrical loads efficiently, enhancing the safety of your electrical system. Compliance with RoHS standards and key certifications provides peace of mind, knowing that you are utilising a product that meets essential regulatory requirements.
Supports a wide range of conductor sizes for versatile installations
Features a robust four pole design for enhanced circuit reliability
Exceptionally high short circuit breaking capacity for quick fault response
Complies with industry standards for safety and environmental responsibility
Offers a compact design that maximises panel space efficiency
Designed for optimal heat dissipation ensuring longevity and reliability
Related links
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 25A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 50A 400V ac AC 25 kA Breaking
