Eaton xEffect Eaton Moeller Miniature Circuit Breaker, 3-Pole, 25A, Type B, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 240-256
- Mfr. Part No.:
- 174520 AZ-3N-B25
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,886.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,886.43 |
*price indicative
- RS Stock No.:
- 240-256
- Mfr. Part No.:
- 174520 AZ-3N-B25
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | Eaton Moeller | |
| IP Rating | IP20 | |
| Depth | 75mm | |
| Standards/Approvals | EN 609471:007, IEC 617, RoHS, EN 60947:017, EAN, EN45545, EN 6000:018 | |
| Width | 108mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series Eaton Moeller | ||
IP Rating IP20 | ||
Depth 75mm | ||
Standards/Approvals EN 609471:007, IEC 617, RoHS, EN 60947:017, EAN, EN45545, EN 6000:018 | ||
Width 108mm | ||
Height 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect offers exceptional protection for electrical circuits with its advanced miniature circuit breaker design. Engineered for reliability, this 25A, three pole plus neutral device features a type B characteristic suitable for various applications. Its compact structure and compliance with international standards ensure seamless integration into diverse environments, particularly in industrial and commercial sectors.
Enhanced thermal management reduces risks associated with overheating
Meets stringent electromagnetic compatibility requirements for safe operation
Includes corrosion resistant materials to sustain performance in challenging conditions
Supports concurrent switching of neutral enhancing safety in circuit management
Durable construction meets the product standard requirements for mechanical impact
Provides extensive compatibility with multi wired and solid core conductors
Related links
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 25A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect Miniature Circuit Breaker 25A 400V ac AC 25 kA Breaking Capacity
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 125A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking
