Eaton xEffect Eaton Moeller Miniature Circuit Breaker, 2-Pole, 125A, Type B, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 240-254
- Mfr. Part No.:
- 174501 AZ-2-B125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,821.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,821.54 |
*price indicative
- RS Stock No.:
- 240-254
- Mfr. Part No.:
- 174501 AZ-2-B125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 125A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | Eaton Moeller | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Depth | 75mm | |
| Height | 90mm | |
| Standards/Approvals | RoHS, EN 60947:017, IEC 617, EN 6000:018, EN45545, EAN, EN 609471:007 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 125A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series Eaton Moeller | ||
IP Rating IP20 | ||
Width 54mm | ||
Depth 75mm | ||
Height 90mm | ||
Standards/Approvals RoHS, EN 60947:017, IEC 617, EN 6000:018, EN45545, EAN, EN 609471:007 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is designed to provide effective circuit protection in various applications. This miniature circuit breaker is built to withstand demanding conditions while safeguarding electrical systems with its 125A capacity and B type characteristic. Compact yet powerful, it is suitable for both industrial and advanced commercial use, ensuring reliability in every installation.
Offers reliable performance across a wide ambient temperature range
Incorporates advanced protection against short circuit conditions
Constructed to comply with rigorous international safety standards
Includes comprehensive installation instructions for ease of use
Supports extensive conductor cross sections enhancing connectivity options
IP20 degree of protection ensuring reliability in less hazardous environments
Related links
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 125A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 125A 400V ac AC, 15 kA Breaking Capacity
- Eaton AZ xEffect Miniature Circuit Breaker 125A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 125A 400V ac AC 20 kA Breaking
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 125A 400V ac AC 15 kA Breaking
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 50A 400V ac AC 25 kA Breaking
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 20A 400V ac AC 20 kA Breaking
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 50A 400V ac AC 25 kA Breaking
