Eaton xEffect Eaton Moeller Miniature Circuit Breaker, 4-Pole, 50A, Type B, 400V ac AC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR3,433.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,433.47

*price indicative

RS Stock No.:
240-262
Mfr. Part No.:
174536 AZ-4-B50
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

50A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

25kA

Range

xEffect

Series

Eaton Moeller

IP Rating

IP20

Depth

75mm

Width

108mm

Height

90mm

Standards/Approvals

EAN, EN45545, EN 6000:018, EN 60947:017, EN 609471:007, IEC 617, RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is a paramount solution in electrical protection, designed to deliver exceptional reliability and efficiency. This miniature circuit breaker is engineered for advanced commercial and industrial applications, ensuring superior performance in safeguarding electrical circuits. With a robust design that accommodates a variety of installations, it combines cutting edge technology with user centric functionality.

Designed to operate effectively within a wide temperature range

Constructed with robust materials to meet stringent safety standards

Compact form factor allows for seamless integration into existing systems

Supports multiple conductor cross sections for enhanced flexibility

Offers excellent heat dissipation properties for improved longevity

IP20 degree of protection ensures reliability against dust ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy