Eaton AZ Miniature Circuit Breaker, 2-Pole, 50A, Type B, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 272-0730
- Mfr. Part No.:
- 174497 AZ-2-B50
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,181.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,181.12 |
*price indicative
- RS Stock No.:
- 272-0730
- Mfr. Part No.:
- 174497 AZ-2-B50
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 25kA | |
| Range | AZ | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 25kA | ||
Range AZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Moeller series xEffect AZ miniature circuit breaker that has used for industrial and advanced commercial applications, it has two number of poles.
Built in depth 75 mm
Degree of protection IP20
Related links
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- Eaton AZ Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- Eaton AZ Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 230V ac AC, 25 kA Breaking Capacity
- Eaton AZ Miniature Circuit Breaker 80A 400V ac AC, 20 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
