Eaton AZ Miniature Circuit Breaker, 2-Pole, 80A, Type B, 400V ac AC, 20 kA Breaking Capacity
- RS Stock No.:
- 272-0732
- Mfr. Part No.:
- 174499 AZ-2-B80
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,512.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,512.75 |
*price indicative
- RS Stock No.:
- 272-0732
- Mfr. Part No.:
- 174499 AZ-2-B80
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 20kA | |
| Range | AZ | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 20kA | ||
Range AZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Moeller series xEffect AZ miniature circuit breaker that has used for industrial and advanced commercial applications, it has two number of poles.
Built in depth 75 mm
Degree of protection IP20
Related links
- Eaton AZ Miniature Circuit Breaker 80A 400V ac AC, 20 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 80A 400V ac AC, 20 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 80A 400V ac AC, 20 kA Breaking Capacity
- Eaton xEffect Miniature Circuit Breaker 80A 400V ac AC 20 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 80A 230V ac AC, 20 kA Breaking Capacity
- Eaton xEffect AZ Miniature Circuit Breaker 80A 400V ac AC 20 kA Breaking Capacity
- Eaton xEffect AZ Miniature Circuit Breaker 80A 230V ac AC 20 kA Breaking Capacity
- Eaton AZ Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
