ABB SU200 M Miniature Circuit Breaker, 2-Pole, 40A, Type C, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,662.65

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,662.65

*price indicative

RS Stock No.:
201-175
Mfr. Part No.:
2CDS272337R0404
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

96V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Series

SU200 M

Terminal Type

Double Clamp

IP Rating

IP20, IP40

Standards/Approvals

CSA 22.2 No. 5, IEC/EN 60947-2, UL 489

Width

2in

Depth

69mm

Height

111mm

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB SU200 M Series Miniature Circuit Breaker, 40A Current, 15kA Breaking Capacity - 2CDS272337R0404


This miniature circuit breaker provides overcurrent protection for low-voltage distribution and DC systems. Designed for installation on a DIN rail, it offers two-pole protection with Type C tripping behaviour suitable for general-purpose circuits. The device operates across AC and DC networks and is intended for panel-mounted applications where a Compact form factor and standards‑compliant performance are required.

Features and Benefits:


• 40A rated current delivers robust continuous current handling
• 15kA breaking capacity limits fault energy and damage potential
• Type C tripping characteristic protects against moderate inrush currents
• Double-clamp terminals enable secure conductor connection and easy wiring
• Toggle reset allows quick manual re-engagement after a trip

Applications


• Suitable for distribution panels with DC control circuits
• Ideal for small commercial AC distribution boards
• Used with battery-backed systems up to 96V dc
• Can be used for domestic or light-industrial branch protection

What pole configuration does it use?


It provides two poles for simultaneous disconnection of both conductors.

Which mounting method is required for installation?


It is intended for standard DIN rail mounting.

What ingress protection levels are provided?


The unit meets IP20 protection, with variants or components rated to IP40.

Which standards does it comply with for electrical safety?


It is approved to IEC/EN 60947-2, UL 489 and CSA 22.2 No. 5.

What Terminal arrangement supports conductor sizes?


The double-clamp Terminal design secures conductors with improved contact pressure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy