ABB SU200 M Miniature Circuit Breaker, 2-Pole, 40A, Type K, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,933.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,933.81

*price indicative

RS Stock No.:
201-181
Mfr. Part No.:
2CDS272337R0557
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

40A

Tripping Characteristics

Type K

Rated AC Voltage

440V ac

Rated DC Voltage

96V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Series

SU200 M

Terminal Type

Screw

IP Rating

IP40

Width

35mm

Depth

69mm

Height

111mm

Standards/Approvals

CSA, IEC, UL

COO (Country of Origin):
DE
The ABB miniature circuit breaker offers robust protection with a two-pole design and advanced K-tripping characteristic. Engineered for both residential and commercial use, it handles up to 40 A and meets CSA, IEC, and UL standards for safety and reliability. The compact design is optimized for DIN rail mounting, ensuring easy installation in space-constrained environments

Two-pole configuration ensures effective circuit protection

K-tripping characteristic enhances safety

Handles up to 40 A, suitable for various applications

Complies with CSA, IEC, and UL safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy