ABB S804N Miniature Circuit Breaker, 4-Pole, 63A, Type C, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 141-095
- Mfr. Part No.:
- 2CCS894001R0634
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,749.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,749.21 |
*price indicative
- RS Stock No.:
- 141-095
- Mfr. Part No.:
- 2CCS894001R0634
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 36kA | |
| Mount Type | Cage | |
| Series | S804N | |
| Terminal Type | Cage Type | |
| IP Rating | IP40 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 106mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 36kA | ||
Mount Type Cage | ||
Series S804N | ||
Terminal Type Cage Type | ||
IP Rating IP40 | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 106mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high performance MCB is a 4-pole circuit breaker with C-characteristic and a rated current of 63 A. It offers maximum breaking capacity of 36kA at 240/415V, making it suitable for various applications in residential, commercial, and industrial settings. With fast arc extinction, reliable overload and short circuit protection, this MCB is a secure choice for your electrical system.
4-pole circuit breaker with C-characteristic and 63 A rated current
Maximum breaking capacity of 36kA at 240 or 415 V
Two tripping mechanisms for overload and short circuit protection
Extensive range of accessories available for added functionality
Energy limiting class 3 for improved safety and protection
RoHS compliant and environmentally friendly design
Related links
- ABB S804N Miniature Circuit Breaker 63A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 63A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 13A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 6A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity