ABB S800 S800U Miniature Circuit Breaker, 1-Pole, 70A, Type K, 240V ac AC, 30 kA Breaking Capacity
- RS Stock No.:
- 141-030
- Mfr. Part No.:
- 2CCS881017R0707
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 141-030
- Mfr. Part No.:
- 2CCS881017R0707
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 70A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 240V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 30kA | |
| Range | S800 | |
| Series | S800U | |
| IP Rating | IP20 | |
| Standards/Approvals | CSA C22.2 No.5, IEC/EN 60947-2, UL 489 | |
| Width | 27mm | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 70A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 240V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 30kA | ||
Range S800 | ||
Series S800U | ||
IP Rating IP20 | ||
Standards/Approvals CSA C22.2 No.5, IEC/EN 60947-2, UL 489 | ||
Width 27mm | ||
Height 95mm | ||
Depth 82.5mm | ||
- COO (Country of Origin):
- CH
The ABB versatile MCB offers excellent performance and reliability for a wide range of applications. With cutting-edge technology and high-quality materials, this MCB is designed to meet the demanding needs of modern industrial settings. Whether you need precise control or robust functionality, this MCB delivers exceptional results every time.
Impressive performance and reliability for industrial applications
Cutting-edge technology for advanced functionality
High-quality materials ensure durability and longevity
Improved efficiency and productivity in industrial settings
Enhanced control and precision for critical operations
Long-lasting durability for extended product life
Cost-effective solution for high-performance needs
Related links
- ABB S800 S800U Miniature Circuit Breaker 70A 240V ac AC, 50 kA Breaking Capacity
- ABB S800 S800U Miniature Circuit Breaker 10A 240V ac AC, 50 kA Breaking Capacity
- ABB S800 S800U Miniature Circuit Breaker 60A 240V ac AC, 50 kA Breaking Capacity
- ABB S800 S800U Miniature Circuit Breaker 80A 240V ac AC, 50 kA Breaking Capacity
- ABB S800 S800U Miniature Circuit Breaker 10A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 70A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 70A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 70A 240V ac AC, 30 kA Breaking Capacity