ABB S800 S800U Miniature Circuit Breaker, 4-Pole, 60A, Type K, 240V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-806
- Mfr. Part No.:
- 2CCS864017R0587
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 140-806
- Mfr. Part No.:
- 2CCS864017R0587
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 60A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | S800 | |
| Series | S800U | |
| IP Rating | IP20 | |
| Width | 106mm | |
| Standards/Approvals | IEC/EN 60947-2UL 489 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 60A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range S800 | ||
Series S800U | ||
IP Rating IP20 | ||
Width 106mm | ||
Standards/Approvals IEC/EN 60947-2UL 489 | ||
Depth 82.5mm | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB Circuit Breaker is a versatile solution designed to meet various industrial needs. With advanced technology and reliable performance, this Circuit Breaker is a must-have for any manufacturing environment. Its innovative design ensures seamless integration and optimal efficiency, making it a valuable asset for your operations.
High-quality materials for durability and longevity
Efficient performance for enhanced productivity
Easy installation and maintenance for convenience
Versatile applications for diverse industrial needs
Cost-effective solution for budget-conscious businesses
Related links
- ABB S800 S800U Miniature Circuit Breaker 60A 240V ac AC, 50 kA Breaking Capacity
- ABB S800 S800U Miniature Circuit Breaker 10A 240V ac AC, 50 kA Breaking Capacity
- ABB S800 S800U Miniature Circuit Breaker 80A 240V ac AC, 50 kA Breaking Capacity
- ABB S800 S800U Miniature Circuit Breaker 70A 240V ac AC, 50 kA Breaking Capacity
- ABB S800 S800U Miniature Circuit Breaker 10A 240V ac AC, 50 kA Breaking Capacity
- ABB S800 S800U Miniature Circuit Breaker 70A 240V ac AC, 30 kA Breaking Capacity
- ABB S800 S800U Miniature Circuit Breaker 20A 240V ac AC, 50 kA Breaking Capacity
- ABB S800 S800U Miniature Circuit Breaker 25A 240V ac AC, 50 kA Breaking Capacity