ABB S800 S800U Miniature Circuit Breaker, 4-Pole, 10A, Type K, 240V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,779.19

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,779.19

*price indicative

RS Stock No.:
140-269
Mfr. Part No.:
2CCS864017R0427
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type K

Rated AC Voltage

240V ac

Mount Type

DIN Rail

Breaking Capacity

50kA

Range

S800

Series

S800U

IP Rating

IP20

Depth

82.5mm

Height

95mm

Standards/Approvals

IEC/EN 60947-2UL 489CSA C22.2 No.5

Width

106mm

COO (Country of Origin):
CH
The ABB innovative MCB is designed to facilitate enhanced functionality and efficiency in various applications. With cutting-edge technology and reliable performance, this MCB ensures seamless operations for your business needs.

Advanced technology for improved functionality

Reliable performance for consistent operation

Enhanced efficiency for increased productivity

Durable construction for long-lasting use

Compact design for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy