ABB S800 S800U Miniature Circuit Breaker, 3-Pole, 25A, Type Z, 240V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,820.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,820.50

*price indicative

RS Stock No.:
140-648
Mfr. Part No.:
2CCS863017R0255
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type Z

Rated AC Voltage

240V ac

Mount Type

DIN Rail

Breaking Capacity

50kA

Range

S800

Series

S800U

IP Rating

IP20

Depth

82.5mm

Standards/Approvals

IEC/EN 60947-2UL 489CSA C22.2 No.5

Height

95mm

Width

81mm

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is a high performance device designed to meet rigorous standards. It boasts an interrupting rating of 50 kA at 240 V AC and a rated ultimate short circuit breaking capacity of 50 kA at 415 V AC. This breaker is configured with three poles and is rated for a current of 25 A with a voltage of 240 V AC. It has a power loss of 4.2 W and features a Z tripping characteristic, ensuring reliable protection for electrical circuits.

Compliance to IEC/EN 60947-2 and UL 489 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy