ABB S800U Miniature Circuit Breaker, 4-Pole, 25A, Type Z, 240V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-755
- Mfr. Part No.:
- 2CCS864017R0255
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,736.04
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,736.04 |
*price indicative
- RS Stock No.:
- 140-755
- Mfr. Part No.:
- 2CCS864017R0255
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 50kA | |
| Series | S800U | |
| Standards/Approvals | IEC/EN 60947-2, UL 489, CSA C22.2 No.5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 25A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 50kA | ||
Series S800U | ||
Standards/Approvals IEC/EN 60947-2, UL 489, CSA C22.2 No.5 | ||
- COO (Country of Origin):
- CH
The ABB advanced MCB is designed to meet the highest standards of performance and reliability. With cutting-edge technology and innovative features, this MCB is ideal for a wide range of applications in various industries.
High-quality materials ensure durability and long-lasting performance.
Efficient design allows for seamless integration into existing systems.
Enhanced safety protect equipment and personnel from potential hazards.
User-friendly interface makes operation simple and intuitive.
Compact size saves space while delivering powerful performance.
Related links
- ABB S800U Miniature Circuit Breaker 25A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 25A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 80A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 60A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 10A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 90A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 100A 240V ac AC, 50 kA Breaking Capacity