ABB S800U Miniature Circuit Breaker, 4-Pole, 10A, Type Z, 240V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-759
- Mfr. Part No.:
- 2CCS864017R0105
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,487.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,487.31 |
*price indicative
- RS Stock No.:
- 140-759
- Mfr. Part No.:
- 2CCS864017R0105
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 50kA | |
| Series | S800U | |
| Standards/Approvals | UL 489, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 10A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 50kA | ||
Series S800U | ||
Standards/Approvals UL 489, IEC/EN 60947-2 | ||
- COO (Country of Origin):
- CH
The ABB MCB is a versatile and reliable solution designed to meet your industrial automation needs. With cutting-edge technology and high-quality materials, this MCB ensures optimal performance and longevity in operation. Whether you are setting up a new system or upgrading an existing one, this MCB is the perfect choice for seamless integration and enhanced efficiency.
Advanced technology for improved performance
Durable construction for long-lasting reliability
Easy integration into existing systems
Enhanced efficiency and productivity
Cost-effective solution for industrial automation needs
Related links
- ABB S800U Miniature Circuit Breaker 10A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 80A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 60A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 25A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 90A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 100A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 30A 240V ac AC, 50 kA Breaking Capacity