ABB S800 S800U Miniature Circuit Breaker, 4-Pole, 80A, Type K, 240V ac AC, 50 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
140-334
Mfr. Part No.:
2CCS864017R0627
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

80A

Tripping Characteristics

Type K

Rated AC Voltage

240V ac

Mount Type

DIN Rail

Breaking Capacity

50kA

Range

S800

Series

S800U

IP Rating

IP20

Width

106mm

Standards/Approvals

IEC/EN 60947-2UL 489

Height

95mm

Depth

82.5mm

COO (Country of Origin):
CH
The ABB intelligent MCB boasts advanced technology and superior performance, making it a must-have for your industrial needs. With cutting-edge features and innovative design, this MCB is sure to enhance efficiency and productivity in your operations.

High-quality materials ensure durability and longevity

Advanced technology for optimal performance

Sleek design for easy integration into existing systems

User-friendly interface for seamless operation

Energy-efficient helping reduce operational costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy